Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRLZ44PBFCopy
Manufacturer Standard Lead Time6 weeks
Order Code1351235
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.240 (CNY31.9112) |
| 10+ | CNY16.850 (CNY19.0405) |
| 25+ | CNY16.110 (CNY18.2043) |
| 50+ | CNY15.990 (CNY18.0687) |
| 100+ | CNY15.860 (CNY17.9218) |
| 500+ | CNY15.730 (CNY17.7749) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.24 (CNY31.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Channel Type
N Channel
Transistor Case Style
TO-220
Operating Temperature Max
175°C
MSL
-
Drain Source On State Resistance
0.028ohm
Power Dissipation
150W
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
