
7,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.700 (CNY41.471) |
| 10+ | CNY19.140 (CNY21.6282) |
| 100+ | CNY17.400 (CNY19.662) |
| 500+ | CNY14.200 (CNY16.046) |
| 1000+ | CNY13.550 (CNY15.3115) |
| 5000+ | CNY13.280 (CNY15.0064) |
Product Information
Product Overview
The IRLIZ44GPBF is a third generation N-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The FULLPAK eliminates the need for additional insulating hardware. The moulding compound used provides a high isolation capability and a low thermal resistance between the tab and external heat sink. The isolation is equivalent to using a 100 micron mica barrier with standard product. The FULLPAK is mounted to a heat sink using a single clip or by a single screw fixing.
- Isolated package
- 2.5kVRMS (t = 60s, f = 60Hz) High voltage isolation
- 4.8mm Sink to lead creepage distance
- Logic-level gate drive
- RDS (ON) Specified at VGS = 4 and 5V
- Ease of paralleling
Applications
Industrial, Power Management, Commercial
Technical Specifications
N Channel
30A
TO-220FP
5V
48W
175°C
-
Lead (04-Feb-2026)
60V
0.028ohm
Through Hole
2V
3Pins
-
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
