Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRL530PBFCopy
Manufacturer Standard Lead Time22 weeks
Order Code9102752
Your Part Number
226 In Stock
Need more?
226 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.280 (CNY21.7864) |
| 10+ | CNY12.280 (CNY13.8764) |
| 100+ | CNY8.310 (CNY9.3903) |
| 500+ | CNY6.850 (CNY7.7405) |
| 1000+ | CNY5.650 (CNY6.3845) |
| 5000+ | CNY5.430 (CNY6.1359) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.28 (CNY21.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRL530PBFCopy
Manufacturer Standard Lead Time22 weeks
Order Code9102752
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id14A
Drain Source On State Resistance0.16ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max2V
Power Dissipation79W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCLead (19-Jan-2021)
Alternatives for IRL530PBF
3 Products Found
Product Overview
The IRL530PBF is a 100V N-channel Power MOSFET provides the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The low thermal resistance contributes to its wide acceptance throughout the industry.
- Dynamic dv/dt rating
- Repetitive avalanche rated
- Logic-level gate drive
- Fast switching
- Ease of paralleling
- ±10V Gate to source voltage
- 1.7°C/W Thermal resistance, junction to case
- 62°C/W Thermal resistance, junction to ambient
Applications
Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
14A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
5V
Power Dissipation
79W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (19-Jan-2021)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.16ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
