Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRL510PBF-BE3Copy
Manufacturer Standard Lead Time49 weeks
Order Code4853605
Your Part Number
970 In Stock
Need more?
970 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.940 (CNY7.8422) |
| 10+ | CNY4.840 (CNY5.4692) |
| 100+ | CNY3.690 (CNY4.1697) |
| 500+ | CNY2.900 (CNY3.277) |
| 1000+ | CNY2.540 (CNY2.8702) |
| 5000+ | CNY2.380 (CNY2.6894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.94 (CNY7.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRL510PBF-BE3Copy
Manufacturer Standard Lead Time49 weeks
Order Code4853605
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id5.6A
Drain Source On State Resistance0.54ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max2V
Power Dissipation43W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
5.6A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
5V
Power Dissipation
43W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.54ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
