Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIRFZ24PBFCopy
Manufacturer Standard Lead Time94 weeks
Order Code4853601
Your Part Number
900 In Stock
Need more?
900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.910 (CNY12.3283) |
| 10+ | CNY8.740 (CNY9.8762) |
| 100+ | CNY6.930 (CNY7.8309) |
| 500+ | CNY5.880 (CNY6.6444) |
| 1000+ | CNY4.510 (CNY5.0963) |
| 5000+ | CNY4.300 (CNY4.859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.91 (CNY12.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFZ24PBFCopy
Manufacturer Standard Lead Time94 weeks
Order Code4853601
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id17A
Drain Source On State Resistance0.1ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation60W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
17A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
60W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.1ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
