Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFZ20PBF.Copy
Manufacturer Standard Lead Time6 weeks
Order Code9765565
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.000 (CNY25.990) |
| 10+ | CNY13.360 (CNY15.0968) |
| 25+ | CNY12.690 (CNY14.3397) |
| 50+ | CNY12.010 (CNY13.5713) |
| 100+ | CNY11.340 (CNY12.8142) |
| 500+ | CNY10.800 (CNY12.204) |
| 1000+ | CNY10.260 (CNY11.5938) |
| 2500+ | CNY10.210 (CNY11.5373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.00 (CNY25.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Drain Source On State Resistance
0.1ohm
Product Range
-
MSL
-
Power Dissipation
40W
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002672
