Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFR9024PBFCopy
Manufacturer Standard Lead Time29 weeks
Order Code1013507
Your Part Number
2,416 In Stock
Need more?
10 Next business day delivery available(Shanghai stock)
2,406 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.830 (CNY14.4979) |
| 10+ | CNY6.380 (CNY7.2094) |
| 100+ | CNY4.890 (CNY5.5257) |
| 500+ | CNY4.210 (CNY4.7573) |
| 1000+ | CNY3.510 (CNY3.9663) |
| 5000+ | CNY3.210 (CNY3.6273) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.83 (CNY14.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFR9024PBFCopy
Manufacturer Standard Lead Time29 weeks
Order Code1013507
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id8.8A
Drain Source On State Resistance0.28ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation42W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The IRFR9024PBF is a -60V P-channel Power MOSFET designed for fast switching, rugged device design and low on-resistance. The DPAK is designed for surface mounting using vapour phase, infrared or wave soldering techniques. The straight lead version (IRFU, SiHFU series) is for through-hole mounting applications. Power dissipation levels up to 1.5W are possible in typical surface mount applications.
- Dynamic dV/dt rating
- Repetitive avalanche rated
- Fast switching
Applications
Power Management
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
8.8A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
42W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.28ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
