Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFIBF20GPBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code1783827
Your Part Number
790 In Stock
Need more?
790 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.300 (CNY35.369) |
| 10+ | CNY18.620 (CNY21.0406) |
| 25+ | CNY18.210 (CNY20.5773) |
| 50+ | CNY17.800 (CNY20.114) |
| 100+ | CNY17.390 (CNY19.6507) |
| 500+ | CNY15.410 (CNY17.4133) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.30 (CNY35.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Continuous Drain Current Id
1.2A
Gate Source Threshold Voltage Max
4V
Qualification
-
Transistor Case Style
TO-220
Power Dissipation
30W
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00291
