Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFD9024PBFCopy
Order Code9103228
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id1.6A
Drain Source On State Resistance0.28ohm
Transistor Case StyleDIP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation1.3W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHC0
Alternatives for IRFD9024PBF
1 Product Found
Product Overview
The IRFD9024PBF is a -60V P-channel Power MOSFET, third generation HEXFET® power MOSFET provides the designer with the best combination of fast switching, ruggedized device design and low on-resistance. The package is a machine-insertable case style which can be stacked in multiple combinations on standard 0.1-inch pin centres. The dual drain serves as a thermal link to the mounting surface for power dissipation levels up to 1W.
- Dynamic dV/dt rating
- Repetitive avalanche rated
- 175°C Operating temperature
- Easy to parallel
- Simple drive requirement
- For automatic insertion
- End stackable
Applications
Power Management
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
1.6A
Transistor Case Style
DIP
Rds(on) Test Voltage
10V
Power Dissipation
1.3W
Operating Temperature Max
175°C
Qualification
-
SVHC
0
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.28ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
4Pins
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000576
