
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.700 (CNY50.511) |
| 10+ | CNY29.550 (CNY33.3915) |
| 100+ | CNY21.480 (CNY24.2724) |
| 500+ | CNY17.670 (CNY19.9671) |
| 1000+ | CNY17.320 (CNY19.5716) |
Product Information
Product Overview
The IRFBC40SPBF is a 600V N-channel enhancement-mode Power MOSFET with single configuration. This third generation Power MOSFET from Vishay provides the designer with the best combination of fast switching, ruggedized device design, low ON-resistance. This surface-mount power package capable of the accommodating die sizes up to HEX-4. It provides the highest power capability and the lowest possible ON-resistance in any existing surface-mount package. It is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2W in a typical surface-mount application.
- Halogen-free
- Dynamic dV/dt rating
- 150°C Operating temperature
- Fast switching
- Fully avalanche rated
Applications
Industrial, Power Management
Technical Specifications
N Channel
6.2A
TO-263AB
10V
130W
150°C
-
Lead (04-Feb-2026)
600V
1.2ohm
Surface Mount
4V
3Pins
-
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
