Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRFB11N50APBFCopy
Manufacturer Standard Lead Time33 weeks
Order Code8648700
Your Part Number
597 In Stock
Need more?
597 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.830 (CNY31.4479) |
| 10+ | CNY15.910 (CNY17.9783) |
| 100+ | CNY12.110 (CNY13.6843) |
| 500+ | CNY10.900 (CNY12.317) |
| 1000+ | CNY10.730 (CNY12.1249) |
| 5000+ | CNY10.550 (CNY11.9215) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.83 (CNY31.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRFB11N50APBFCopy
Manufacturer Standard Lead Time33 weeks
Order Code8648700
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id11A
Drain Source On State Resistance0.52ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation170W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Product Overview
Power MOSFET suitable for use in switch mode power supply (SMPS), uninterruptible power supply and high speed power switching. Applicable for line SMPS tropologies are two transistor forward, half and full bridge and power factor correction boost.
- Low gate charge Qi results in simple drive requirement
- Improved gate, avalanche and dynamic dV/dot ruggedness
- Fully characterized capacitance and avalanche voltage and current
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
11A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
170W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.52ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
