Print Page
Image is for illustrative purposes only. Please refer to product description.

35 In Stock
Need more?
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY12.690 (CNY14.3397) |
| 2500+ | CNY12.480 (CNY14.1024) |
Price for:Each
Minimum: 1000
Multiple: 1000
CNY12,690.00 (CNY14,339.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Drain Source Voltage Vds
60V
Rds(on) Test Voltage
10V
MSL
-
Transistor Case Style
TO-220
Operating Temperature Max
175°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
