Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF9Z10PBFCopy
Manufacturer Standard Lead Time1 weeks
Order Code1771805
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.360 (CNY16.2268) |
| 10+ | CNY11.800 (CNY13.334) |
| 25+ | CNY11.060 (CNY12.4978) |
| 50+ | CNY10.320 (CNY11.6616) |
| 100+ | CNY9.510 (CNY10.7463) |
| 500+ | CNY8.700 (CNY9.831) |
| 1000+ | CNY7.910 (CNY8.9383) |
| 2500+ | CNY7.810 (CNY8.8253) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.36 (CNY16.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Drain Source Voltage Vds
60V
Gate Source Threshold Voltage Max
4V
Qualification
-
SVHC
Lead (04-Feb-2026)
Drain Source On State Resistance
0.5ohm
Operating Temperature Max
175°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002652
