Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF9630PBF-BE3Copy
Manufacturer Standard Lead Time6 weeks
Order Code3775164
Your Part Number
1,042 In Stock
Need more?
1,042 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.550 (CNY16.4415) |
| 10+ | CNY9.300 (CNY10.509) |
| 100+ | CNY8.790 (CNY9.9327) |
| 500+ | CNY8.280 (CNY9.3564) |
| 1000+ | CNY8.010 (CNY9.0513) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.55 (CNY16.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF9630PBF-BE3Copy
Manufacturer Standard Lead Time6 weeks
Order Code3775164
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds200V
Drain Source On State Resistance0.8ohm
Transistor MountingThrough Hole
Gate Source Threshold Voltage Max4V
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source On State Resistance
0.8ohm
Gate Source Threshold Voltage Max
4V
Qualification
-
Drain Source Voltage Vds
200V
Transistor Mounting
Through Hole
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002919
