Print Page
Image is for illustrative purposes only. Please refer to product description.

761 In Stock
Need more?
761 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.730 (CNY22.2949) |
| 10+ | CNY11.280 (CNY12.7464) |
| 100+ | CNY9.530 (CNY10.7689) |
| 500+ | CNY9.220 (CNY10.4186) |
| 1000+ | CNY9.180 (CNY10.3734) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.73 (CNY22.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Channel Type
P Channel
Drain Source On State Resistance
0.2ohm
Gate Source Threshold Voltage Max
4V
Continuous Drain Current Id
19A
Transistor Mounting
Through Hole
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002878
