Print Page
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY4.410 (CNY4.9833) |
| 2500+ | CNY4.140 (CNY4.6782) |
Price for:Each
Minimum: 1000
Multiple: 1000
CNY4,410.00 (CNY4,983.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF830BPBF.Copy
Manufacturer Standard Lead Time53 weeks
Order Code2913714
Product RangeD Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id5.3A
Drain Source On State Resistance1.5ohm
Transistor Case StyleTO-220AB
Power Dissipation104W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeD Series
Qualification-
MSL-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
5.3A
Transistor Case Style
TO-220AB
No. of Pins
3Pins
Product Range
D Series
MSL
-
Drain Source Voltage Vds
500V
Drain Source On State Resistance
1.5ohm
Power Dissipation
104W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for IRF830BPBF.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907

