Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF820PBFCopy
Manufacturer Standard Lead Time30 weeks
Order Code8648514
Your Part Number
4,267 In Stock
Need more?
4,267 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.460 (CNY15.2098) |
| 10+ | CNY7.550 (CNY8.5315) |
| 100+ | CNY6.000 (CNY6.780) |
| 500+ | CNY4.770 (CNY5.3901) |
| 1000+ | CNY3.870 (CNY4.3731) |
| 5000+ | CNY3.680 (CNY4.1584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.46 (CNY15.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF820PBFCopy
Manufacturer Standard Lead Time30 weeks
Order Code8648514
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id2.5A
Drain Source On State Resistance3ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation40W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Product Overview
The IRF820PBF is a 500V N-channel Power MOSFET, third generation power MOSFET provides the designer with the best combination of fast switching, ruggedized device design and low on-resistance. The package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50W.
- Dynamic dV/dt rating
- Repetitive avalanche rated
- 150°C Operating temperature
- Easy to parallel
- Simple drive requirement
Applications
Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.5A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
40W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Drain Source Voltage Vds
500V
Drain Source On State Resistance
3ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for IRF820PBF
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
