Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF820APBFCopy
Manufacturer Standard Lead Time23 weeks
Order Code8648506
Your Part Number
179 In Stock
Need more?
179 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.110 (CNY22.7243) |
| 10+ | CNY9.920 (CNY11.2096) |
| 100+ | CNY6.900 (CNY7.797) |
| 500+ | CNY6.190 (CNY6.9947) |
| 1000+ | CNY6.070 (CNY6.8591) |
| 5000+ | CNY5.950 (CNY6.7235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.11 (CNY22.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF820APBFCopy
Manufacturer Standard Lead Time23 weeks
Order Code8648506
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id2.5A
Drain Source On State Resistance3ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation50W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCLead (04-Feb-2026)
Product Overview
The IRF820APBF is a N-channel enhancement-mode Power MOSFET with ultra-low gate charge.
- Improved gate, avalanche and dynamic dV/dt ruggedness
- Fully characterized capacitance and Avalanche voltage and current
- Effective COSS specified
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.5A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
50W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Drain Source Voltage Vds
500V
Drain Source On State Resistance
3ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for IRF820APBF
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
