Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF640SPBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code1772602
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.590 (CNY34.5667) |
| 10+ | CNY17.950 (CNY20.2835) |
| 25+ | CNY17.540 (CNY19.8202) |
| 50+ | CNY17.130 (CNY19.3569) |
| 100+ | CNY16.720 (CNY18.8936) |
| 500+ | CNY14.620 (CNY16.5206) |
| 1000+ | CNY13.940 (CNY15.7522) |
| 2500+ | CNY13.460 (CNY15.2098) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.59 (CNY34.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF640SPBFCopy
Manufacturer Standard Lead Time12 weeks
Order Code1772602
Technical Datasheet
Channel TypeN Channel
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Gate Source Threshold Voltage Max4V
Product Range-
Technical Specifications
Channel Type
N Channel
Transistor Mounting
Surface Mount
Product Range
-
Transistor Case Style
TO-263 (D2PAK)
Gate Source Threshold Voltage Max
4V
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002363
