Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF530PBF-BE3Copy
Manufacturer Standard Lead Time49 weeks
Order Code4853566
Product RangeIRF530 Series
Your Part Number
980 In Stock
Need more?
980 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.800 (CNY22.374) |
| 10+ | CNY9.700 (CNY10.961) |
| 100+ | CNY8.710 (CNY9.8423) |
| 500+ | CNY6.980 (CNY7.8874) |
| 1000+ | CNY5.950 (CNY6.7235) |
| 5000+ | CNY5.450 (CNY6.1585) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.80 (CNY22.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF530PBF-BE3Copy
Manufacturer Standard Lead Time49 weeks
Order Code4853566
Product RangeIRF530 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id14A
Drain Source On State Resistance0.16ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation88W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeIRF530 Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
14A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
88W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.16ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
IRF530 Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
