Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIMSC1008AZERR47MCopy
Manufacturer Standard Lead Time23 weeks
Order Code4572765
Product RangeIMSC1008AZ Series
Your Part Number
3,102 In Stock
Need more?
3,102 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.620 (CNY1.8306) |
| 50+ | CNY1.350 (CNY1.5255) |
| 250+ | CNY1.180 (CNY1.3334) |
| 500+ | CNY1.100 (CNY1.243) |
| 1500+ | CNY1.030 (CNY1.1639) |
| 3000+ | CNY0.942 (CNY1.0645) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY8.10 (CNY9.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMSC1008AZERR47MCopy
Manufacturer Standard Lead Time23 weeks
Order Code4572765
Product RangeIMSC1008AZ Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)4.4A
Inductor ConstructionSemishielded
Saturation Current (Isat)7.2A
Product RangeIMSC1008AZ Series
Inductor Case / Package-
DC Resistance Max0.03ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Semishielded
Product Range
IMSC1008AZ Series
DC Resistance Max
0.03ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
4.4A
Saturation Current (Isat)
7.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
