Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIMC1210ER1R0KCopy
Order Code1185141
Product RangeIMC-1210 Series
Your Part Number
1,908 In Stock
Need more?
1,908 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.110 (CNY5.7743) |
| 10+ | CNY4.680 (CNY5.2884) |
| 100+ | CNY4.590 (CNY5.1867) |
| 500+ | CNY4.500 (CNY5.085) |
| 1000+ | CNY4.400 (CNY4.972) |
| 2000+ | CNY4.310 (CNY4.8703) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.11 (CNY5.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1210ER1R0KCopy
Order Code1185141
Product RangeIMC-1210 Series
Technical Datasheet
DC Current Rating400mA
Product RangeIMC-1210 Series
Product Length3.2mm
Product Height2.21mm
Technical Specifications
DC Current Rating
400mA
Product Length
3.2mm
Product Range
IMC-1210 Series
Product Height
2.21mm
Technical Docs (2)
Alternatives for IMC1210ER1R0K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
