
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.320 (CNY22.9616) |
| 10+ | CNY12.780 (CNY14.4414) |
| 25+ | CNY12.330 (CNY13.9329) |
| 50+ | CNY11.880 (CNY13.4244) |
| 100+ | CNY11.430 (CNY12.9159) |
| 500+ | CNY10.900 (CNY12.317) |
Product Information
Product Overview
The ILQ621GB is a 4-channel 16-pin Phototransistor Output Optocoupler uses GaAs IRLED emitters and high gain NPN silicon phototransistors. This device is constructed using double moulded insulation technology. This assembly process offers a withstand test voltage of 7500VDC. The ILQ621GB is well suited for CMOS interfacing given the CTRCEsat of 30% minimum at IF of 1mA. High gain linear operation is guaranteed by a minimum CTRCE of 100% at 5mA. It has a guaranteed CTRCE 50% minimum at 5mA. The transparent ion shield insures stable DC gain in applications such as power supply feedback circuits, where constant DC VIO voltages are present.
- 70V High collector emitter voltage
- 6V Reverse voltage
- 1.5A Surge current
Applications
Industrial
Technical Specifications
4 Channel
16Pins
5.3kV
70V
No SVHC (07-Nov-2024)
DIP
60mA
100%
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
