Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ILHB1206ER500V Ferrite Bead, 1206 [3216 Metric], 50 ohm, 6 A, ILHB Series, 0.02 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/1636428-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoILHB1206ER500VCopy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel3518682RL
Cut Tape3518682
Product RangeILHB Series
Your Part Number
11,240 In Stock
12,000 more incoming. You can reserve stock now
11,240 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.090 | CNY10.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.090 (CNY2.3617) |
| 50+ | CNY1.200 (CNY1.356) |
| 250+ | CNY0.909 (CNY1.0272) |
| 500+ | CNY0.857 (CNY0.9684) |
| 1500+ | CNY0.649 (CNY0.7334) |
| 3000+ | CNY0.589 (CNY0.6656) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILHB1206ER500VCopy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel3518682RL
Cut Tape3518682
Product RangeILHB Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance50ohm
DC Current Rating6A
Product RangeILHB Series
DC Resistance Max0.02ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
6A
DC Resistance Max
0.02ohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
50ohm
Product Range
ILHB Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ILHB1206ER500V
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052
