Print Page
3,282 In Stock
Need more?
3,282 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.800 (CNY15.594) |
| 10+ | CNY8.840 (CNY9.9892) |
| 25+ | CNY8.350 (CNY9.4355) |
| 50+ | CNY7.860 (CNY8.8818) |
| 100+ | CNY7.360 (CNY8.3168) |
| 500+ | CNY6.320 (CNY7.1416) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.80 (CNY15.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILD615-3Copy
Manufacturer Standard Lead Time23 weeks
Order Code3777792
Product RangeILD615
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleDIP
No. of Pins8Pins
Forward Current If Max60mA
Isolation Voltage4.42kV
CTR Min100%
Collector Emitter Voltage V(br)ceo70V
Product RangeILD615
SVHC0
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
4.42kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
0
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
100%
Product Range
ILD615
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017463

