Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ILBB0805ER601V Ferrite Bead, 0805 [2012 Metric], 600 ohm, 200 mA, ILBB-0805 Series, 0.3 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/2336036-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoILBB0805ER601VCopy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel3518672RL
Cut Tape3518672
Product RangeILBB-0805 Series
Your Part Number
729 In Stock
Need more?
729 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.606 | CNY6.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.606 (CNY0.6848) |
| 100+ | CNY0.425 (CNY0.4802) |
| 500+ | CNY0.330 (CNY0.3729) |
| 1000+ | CNY0.287 (CNY0.3243) |
| 2000+ | CNY0.248 (CNY0.2802) |
| 4000+ | CNY0.209 (CNY0.2362) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILBB0805ER601VCopy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel3518672RL
Cut Tape3518672
Product RangeILBB-0805 Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance600ohm
DC Current Rating200mA
Product RangeILBB-0805 Series
DC Resistance Max0.3ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ILBB0805ER601V is a multilayer ferrite bead.
- High reliability, surface mountable, magnetically self shielded
- Nickel barrier plating virtually eliminates silver migration
- 60 ohm Z ±25% at 100MHz, 0.15ohm max DCR, 300mA rated DC current
- 85% RH at 85°C, 1000h at full rated current biased humidity
- 300mA rated DC current
- 0.079" [2mm] min. mounted on 0.063" [1.6mm] thick PC board flex
- 10s in 260°C solder, after preheat and flux per above resistance to solder heat
- Operating temperature range from -55°C to + 125°C
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
200mA
DC Resistance Max
0.3ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
600ohm
Product Range
ILBB-0805 Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
