Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ILBB0402ER601V Ferrite Bead, 0402 [1005 Metric], 600 ohm, 200 mA, ILBB-0402 Series, 1 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/1636428-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoILBB0402ER601VCopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3518665RL
Cut Tape3518665
Product RangeILBB-0402 Series
Your Part Number
7,598 In Stock
20,000 more incoming. You can reserve stock now
7,598 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.779 | CNY7.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.779 (CNY0.8803) |
| 100+ | CNY0.550 (CNY0.6215) |
| 500+ | CNY0.423 (CNY0.478) |
| 2500+ | CNY0.368 (CNY0.4158) |
| 5000+ | CNY0.285 (CNY0.322) |
| 10000+ | CNY0.277 (CNY0.313) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILBB0402ER601VCopy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3518665RL
Cut Tape3518665
Product RangeILBB-0402 Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance600ohm
DC Current Rating200mA
Product RangeILBB-0402 Series
DC Resistance Max1ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
200mA
DC Resistance Max
1ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
600ohm
Product Range
ILBB-0402 Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
