Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ILB1206ER601V Ferrite Bead, 1206 [3216 Metric], 600 ohm, 200 mA, ILB-1206 Series, 0.3 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/42747697.jpg)
ManufacturerVISHAY
Manufacturer Part NoILB1206ER601VCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel1651733RL
Cut Tape1651733
Product RangeILB-1206 Series
Your Part Number
5,078 In Stock
30,000 more incoming. You can reserve stock now
5,078 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.390 | CNY6.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.390 (CNY1.5707) |
| 50+ | CNY0.733 (CNY0.8283) |
| 250+ | CNY0.565 (CNY0.6384) |
| 500+ | CNY0.504 (CNY0.5695) |
| 1500+ | CNY0.352 (CNY0.3978) |
| 3000+ | CNY0.344 (CNY0.3887) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILB1206ER601VCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel1651733RL
Cut Tape1651733
Product RangeILB-1206 Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance600ohm
DC Current Rating200mA
Product RangeILB-1206 Series
DC Resistance Max0.3ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
200mA
DC Resistance Max
0.3ohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
600ohm
Product Range
ILB-1206 Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ILB1206ER601V
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00227
