Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ILAS1206ER102V Ferrite Bead, 1206 [3216 Metric], 1 kohm, 150 mA, ILAS-1206 Series, 0.75 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/3780020-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoILAS1206ER102VCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3780020RL
Cut Tape3780020
Product RangeILAS-1206 Series
Your Part Number
14,887 In Stock
Need more?
14,887 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.750 | CNY18.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.750 (CNY4.2375) |
| 50+ | CNY2.000 (CNY2.260) |
| 250+ | CNY1.510 (CNY1.7063) |
| 500+ | CNY1.330 (CNY1.5029) |
| 1500+ | CNY1.170 (CNY1.3221) |
| 3000+ | CNY1.140 (CNY1.2882) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILAS1206ER102VCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3780020RL
Cut Tape3780020
Product RangeILAS-1206 Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance1kohm
DC Current Rating150mA
Product RangeILAS-1206 Series
DC Resistance Max0.75ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
150mA
DC Resistance Max
0.75ohm
Product Length
3.2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
1kohm
Product Range
ILAS-1206 Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
