
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.010 | CNY8.01 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.010 (CNY9.0513) |
| 10+ | CNY4.740 (CNY5.3562) |
| 25+ | CNY4.280 (CNY4.8364) |
| 50+ | CNY3.820 (CNY4.3166) |
| 100+ | CNY3.350 (CNY3.7855) |
| 500+ | CNY3.070 (CNY3.4691) |
Product Information
Product Overview
The IL206AT is a 1-channel 8-pin Phototransistor Output Optocoupler with base connection. It is optically coupled pairs with a gallium arsenide infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. It is ideally suited for high density application with limited space. In addition to eliminating through-hole requirements. A specified minimum and maximum CTR allows a narrow tolerance in the electrical design of the adjacent circuits. The high BVCEO of 70V gives a higher safety margin compared to the industry standard 30V.
- Compatible with dual wave, vapour phase and IR reflow soldering
- 6V Peak reverse voltage
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
4kV
70V
No SVHC (07-Nov-2024)
SOIC
60mA
63%
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
