Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHXL1500VZEBR82M51Copy
Manufacturer Standard Lead Time14 weeks
Order Code3648393
Product RangeIHXL-1500VZ-51 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY358.840 (CNY405.4892) |
| 5+ | CNY322.960 (CNY364.9448) |
| 10+ | CNY303.820 (CNY343.3166) |
| 20+ | CNY282.290 (CNY318.9877) |
| 40+ | CNY263.160 (CNY297.3708) |
| 100+ | CNY253.580 (CNY286.5454) |
Price for:Each
Minimum: 1
Multiple: 1
CNY358.84 (CNY405.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHXL1500VZEBR82M51Copy
Manufacturer Standard Lead Time14 weeks
Order Code3648393
Product RangeIHXL-1500VZ-51 Series
Technical Datasheet
Product RangeIHXL-1500VZ-51 Series
Inductance0.82µH
Inductor ConstructionShielded
RMS Current (Irms)196A
Saturation Current (Isat)332A
DC Resistance Max180µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IHXL-1500VZ-51 Series
Inductor Construction
Shielded
Saturation Current (Isat)
332A
Inductance Tolerance
± 20%
Inductance
0.82µH
RMS Current (Irms)
196A
DC Resistance Max
180µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1812
