Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHTH1500TZEB330M5ACopy
Order Code3865609
Product RangeIHTH-1500TZ-5A Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.710 (CNY134.1423) |
| 3+ | CNY111.710 (CNY126.2323) |
| 5+ | CNY104.690 (CNY118.2997) |
| 10+ | CNY97.680 (CNY110.3784) |
| 20+ | CNY91.410 (CNY103.2933) |
| 50+ | CNY85.140 (CNY96.2082) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.71 (CNY134.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH1500TZEB330M5ACopy
Order Code3865609
Product RangeIHTH-1500TZ-5A Series
Technical Datasheet
Product RangeIHTH-1500TZ-5A Series
Inductance33µH
Inductor ConstructionShielded
RMS Current (Irms)28.7A
Saturation Current (Isat)56.6A
DC Resistance Max5100µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHTH-1500TZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
56.6A
Inductance Tolerance
± 20%
Inductance
33µH
RMS Current (Irms)
28.7A
DC Resistance Max
5100µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
