Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHTH1500MZEB4R7M5ACopy
Order Code3865604
Product RangeIHTH-1500MZ-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.220 (CNY144.8886) |
| 3+ | CNY121.030 (CNY136.7639) |
| 5+ | CNY113.840 (CNY128.6392) |
| 10+ | CNY106.640 (CNY120.5032) |
| 20+ | CNY100.250 (CNY113.2825) |
| 50+ | CNY93.850 (CNY106.0505) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.22 (CNY144.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH1500MZEB4R7M5ACopy
Order Code3865604
Product RangeIHTH-1500MZ-5A Series
Technical Datasheet
Product RangeIHTH-1500MZ-5A Series
Inductance4.7µH
Inductor ConstructionShielded
RMS Current (Irms)60.6A
Saturation Current (Isat)90.1A
DC Resistance Max1190µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHTH-1500MZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
90.1A
Inductance Tolerance
± 20%
Inductance
4.7µH
RMS Current (Irms)
60.6A
DC Resistance Max
1190µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137
