Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHTH1500MZEB2R2M5ACopy
Order Code3865602
Product RangeIHTH-1500MZ-5A Series
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.870 (CNY144.4931) |
| 3+ | CNY120.710 (CNY136.4023) |
| 5+ | CNY113.540 (CNY128.3002) |
| 10+ | CNY106.370 (CNY120.1981) |
| 20+ | CNY99.980 (CNY112.9774) |
| 50+ | CNY93.580 (CNY105.7454) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.87 (CNY144.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH1500MZEB2R2M5ACopy
Order Code3865602
Product RangeIHTH-1500MZ-5A Series
Technical Datasheet
Product RangeIHTH-1500MZ-5A Series
Inductance2.2µH
Inductor ConstructionShielded
RMS Current (Irms)81.7A
Saturation Current (Isat)111.4A
DC Resistance Max540µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHTH-1500MZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
111.4A
Inductance Tolerance
± 20%
Inductance
2.2µH
RMS Current (Irms)
81.7A
DC Resistance Max
540µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137
