Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHTH1125MZEB470M5A
Order Code1764426
Product RangeIHTH-1125MZ-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.320 (CNY82.8516) |
| 2+ | CNY69.770 (CNY78.8401) |
| 3+ | CNY66.210 (CNY74.8173) |
| 5+ | CNY62.650 (CNY70.7945) |
| 10+ | CNY59.090 (CNY66.7717) |
| 20+ | CNY57.910 (CNY65.4383) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.32 (CNY82.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH1125MZEB470M5A
Order Code1764426
Product RangeIHTH-1125MZ-5A Series
Technical Datasheet
Product RangeIHTH-1125MZ-5A Series
Inductance47µH
Inductor ConstructionShielded
RMS Current (Irms)14.7A
Saturation Current (Isat)16A
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Product Overview
The IHTH-1125MZ-5A series through-hole High-current Inductor with shielded construction. The high temperature series suitable for use in DC/DC converters for entertainment/navigation systems, diesel injection drivers, engine and transmission control units.
- Excellent DC/DC energy storage up to 1 to 2MHz
- Filter inductor applications up to SRF
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- AEC-Q200 qualified
- Halogen-free, Green product
- -55 to 155°C Operating temperature range
Technical Specifications
Product Range
IHTH-1125MZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
16A
Inductance Tolerance
± 20%
Inductance
47µH
RMS Current (Irms)
14.7A
DC Resistance Max
0.015ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046266
