Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHTH1125MZEB330M5ACopy
Manufacturer Standard Lead Time24 weeks
Order Code1764425
Product RangeIHTH-1125MZ-5A Series
Your Part Number
23 In Stock
Need more?
8 Next business day delivery available(Shanghai stock)
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.230 (CNY83.8799) |
| 2+ | CNY70.450 (CNY79.6085) |
| 3+ | CNY66.660 (CNY75.3258) |
| 5+ | CNY62.880 (CNY71.0544) |
| 10+ | CNY59.090 (CNY66.7717) |
| 20+ | CNY57.910 (CNY65.4383) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.23 (CNY83.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH1125MZEB330M5ACopy
Manufacturer Standard Lead Time24 weeks
Order Code1764425
Product RangeIHTH-1125MZ-5A Series
Technical Datasheet
Product RangeIHTH-1125MZ-5A Series
Inductance33µH
Inductor ConstructionShielded
RMS Current (Irms)16.8A
Saturation Current (Isat)22A
DC Resistance Max0.011ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IHTH-1125MZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
22A
Inductance Tolerance
± 20%
Inductance
33µH
RMS Current (Irms)
16.8A
DC Resistance Max
0.011ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050738
