Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHTH1125KZEB6R8M5ACopy
Order Code2448241
Product RangeIHTH-1125KZ-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.450 (CNY78.4785) |
| 3+ | CNY65.340 (CNY73.8342) |
| 5+ | CNY61.230 (CNY69.1899) |
| 10+ | CNY57.110 (CNY64.5343) |
| 20+ | CNY53.310 (CNY60.2403) |
| 50+ | CNY49.500 (CNY55.935) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.45 (CNY78.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH1125KZEB6R8M5ACopy
Order Code2448241
Product RangeIHTH-1125KZ-5A Series
Technical Datasheet
Product RangeIHTH-1125KZ-5A Series
Inductance6.8µH
Inductor ConstructionShielded
RMS Current (Irms)44.5A
Saturation Current (Isat)44A
DC Resistance Max1970µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHTH-1125KZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
44A
Inductance Tolerance
± 20%
Inductance
6.8µH
RMS Current (Irms)
44.5A
DC Resistance Max
1970µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
