Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHTH1125KZEB330M5ACopy
Order Code2448246
Product RangeIHTH-1125KZ-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.920 (CNY77.8796) |
| 3+ | CNY64.890 (CNY73.3257) |
| 5+ | CNY60.850 (CNY68.7605) |
| 10+ | CNY56.810 (CNY64.1953) |
| 20+ | CNY52.660 (CNY59.5058) |
| 50+ | CNY48.510 (CNY54.8163) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.92 (CNY77.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH1125KZEB330M5ACopy
Order Code2448246
Product RangeIHTH-1125KZ-5A Series
Technical Datasheet
Product RangeIHTH-1125KZ-5A Series
Inductance33µH
Inductor ConstructionShielded
RMS Current (Irms)15.9A
Saturation Current (Isat)18A
DC Resistance Max0.0113ohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHTH-1125KZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
18A
Inductance Tolerance
± 20%
Inductance
33µH
RMS Current (Irms)
15.9A
DC Resistance Max
0.0113ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
