Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHTH1125KZEB150M5ACopy
Order Code2448244
Product RangeIHTH-1125KZ-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.800 (CNY73.224) |
| 3+ | CNY61.000 (CNY68.930) |
| 5+ | CNY57.190 (CNY64.6247) |
| 10+ | CNY53.380 (CNY60.3194) |
| 20+ | CNY50.530 (CNY57.0989) |
| 50+ | CNY47.670 (CNY53.8671) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.80 (CNY73.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH1125KZEB150M5ACopy
Order Code2448244
Product RangeIHTH-1125KZ-5A Series
Technical Datasheet
Product RangeIHTH-1125KZ-5A Series
Inductance15µH
Inductor ConstructionShielded
RMS Current (Irms)26A
Saturation Current (Isat)20A
DC Resistance Max4760µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHTH-1125KZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
20A
Inductance Tolerance
± 20%
Inductance
15µH
RMS Current (Irms)
26A
DC Resistance Max
4760µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
