Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHTH0750JZEB220M5ACopy
Manufacturer Standard Lead Time23 weeks
Order Code1764415
Product RangeIHTH-0750JZ-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.650 (CNY56.1045) |
| 3+ | CNY46.510 (CNY52.5563) |
| 5+ | CNY43.360 (CNY48.9968) |
| 10+ | CNY40.210 (CNY45.4373) |
| 20+ | CNY35.490 (CNY40.1037) |
| 50+ | CNY30.770 (CNY34.7701) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.65 (CNY56.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH0750JZEB220M5ACopy
Manufacturer Standard Lead Time23 weeks
Order Code1764415
Product RangeIHTH-0750JZ-5A Series
Technical Datasheet
Product RangeIHTH-0750JZ-5A Series
Inductance22µH
Inductor ConstructionShielded
RMS Current (Irms)13A
Saturation Current (Isat)12A
DC Resistance Max0.013ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IHTH-0750JZ-5A series through-hole High-current Inductor with shielded construction. The high temperature series suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Frequency range up to 1MHz
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- AEC-Q200 qualified
- Green product
- -55 to 155°C Operating temperature range
Technical Specifications
Product Range
IHTH-0750JZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
12A
Inductance Tolerance
± 20%
Inductance
22µH
RMS Current (Irms)
13A
DC Resistance Max
0.013ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
