Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHTH0750IZEBR47M5ACopy
Order Code2448222
Product RangeIHTH-0750IZ-5A Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.510 (CNY44.6463) |
| 5+ | CNY35.780 (CNY40.4314) |
| 10+ | CNY32.060 (CNY36.2278) |
| 20+ | CNY28.510 (CNY32.2163) |
| 40+ | CNY26.310 (CNY29.7303) |
| 100+ | CNY24.110 (CNY27.2443) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.51 (CNY44.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH0750IZEBR47M5ACopy
Order Code2448222
Product RangeIHTH-0750IZ-5A Series
Technical Datasheet
Product RangeIHTH-0750IZ-5A Series
Inductance470nH
Inductor ConstructionShielded
RMS Current (Irms)83A
Saturation Current (Isat)44A
DC Resistance Max520µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHTH-0750IZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
44A
Inductance Tolerance
± 20%
Inductance
470nH
RMS Current (Irms)
83A
DC Resistance Max
520µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
