Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHTH0750IZEB6R8M5ACopy
Order Code2448227
Product RangeIHTH-0750IZ-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.800 (CNY48.364) |
| 5+ | CNY38.080 (CNY43.0304) |
| 10+ | CNY33.360 (CNY37.6968) |
| 20+ | CNY30.080 (CNY33.9904) |
| 40+ | CNY27.910 (CNY31.5383) |
| 100+ | CNY25.740 (CNY29.0862) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.80 (CNY48.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH0750IZEB6R8M5ACopy
Order Code2448227
Product RangeIHTH-0750IZ-5A Series
Technical Datasheet
Product RangeIHTH-0750IZ-5A Series
Inductance6.8µH
Inductor ConstructionShielded
RMS Current (Irms)24.5A
Saturation Current (Isat)22A
DC Resistance Max4180µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHTH-0750IZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
22A
Inductance Tolerance
± 20%
Inductance
6.8µH
RMS Current (Irms)
24.5A
DC Resistance Max
4180µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
