Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHTH0750IZEB330M5ACopy
Order Code2448231
Product RangeIHTH-0750IZ-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.580 (CNY46.9854) |
| 5+ | CNY37.660 (CNY42.5558) |
| 10+ | CNY33.740 (CNY38.1262) |
| 20+ | CNY30.010 (CNY33.9113) |
| 40+ | CNY27.690 (CNY31.2897) |
| 100+ | CNY25.370 (CNY28.6681) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.58 (CNY46.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH0750IZEB330M5ACopy
Order Code2448231
Product RangeIHTH-0750IZ-5A Series
Technical Datasheet
Product RangeIHTH-0750IZ-5A Series
Inductance33µH
Inductor ConstructionShielded
RMS Current (Irms)9.5A
Saturation Current (Isat)10A
DC Resistance Max0.0238ohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHTH-0750IZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
10A
Inductance Tolerance
± 20%
Inductance
33µH
RMS Current (Irms)
9.5A
DC Resistance Max
0.0238ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
