Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHSR6767GZERR22M5ACopy
Manufacturer Standard Lead Time34 weeks
Order Code3972167
Product RangeIHSR-6767GZ-5A Series
Your Part Number
108 In Stock
Need more?
108 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.950 (CNY39.4935) |
| 5+ | CNY34.670 (CNY39.1771) |
| 10+ | CNY34.390 (CNY38.8607) |
| 25+ | CNY31.430 (CNY35.5159) |
| 50+ | CNY29.340 (CNY33.1542) |
| 200+ | CNY23.830 (CNY26.9279) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.95 (CNY39.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHSR6767GZERR22M5ACopy
Manufacturer Standard Lead Time34 weeks
Order Code3972167
Product RangeIHSR-6767GZ-5A Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)141A
Inductor ConstructionShielded
Saturation Current (Isat)155A
Product RangeIHSR-6767GZ-5A Series
Inductor Case / Package-
DC Resistance Max240µohm
Inductance Tolerance± 20%
Product Length18.04mm
Product Width17.15mm
Product Height7mm
SVHC0
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
IHSR-6767GZ-5A Series
DC Resistance Max
240µohm
Product Length
18.04mm
Product Height
7mm
RMS Current (Irms)
141A
Saturation Current (Isat)
155A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01235
