Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHSR2525CZERR10M5ACopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3797197RL
Cut Tape3797197
Product RangeIHSR-2525CZ-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY12.480 | CNY62.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.480 (CNY14.1024) |
| 50+ | CNY10.320 (CNY11.6616) |
| 250+ | CNY8.170 (CNY9.2321) |
| 500+ | CNY7.630 (CNY8.6219) |
| 1000+ | CNY6.830 (CNY7.7179) |
| 2000+ | CNY6.210 (CNY7.0173) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHSR2525CZERR10M5ACopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3797197RL
Cut Tape3797197
Product RangeIHSR-2525CZ-5A Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)46A
Inductor ConstructionShielded
Saturation Current (Isat)31A
Product RangeIHSR-2525CZ-5A Series
Inductor Case / Package-
DC Resistance Max1020µohm
Inductance Tolerance± 20%
Product Length7.42mm
Product Width6.65mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
IHSR-2525CZ-5A Series
DC Resistance Max
1020µohm
Product Length
7.42mm
Product Height
3mm
RMS Current (Irms)
46A
Saturation Current (Isat)
31A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.65mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
