Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHSR2525CZERR10M51Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3797195RL
Cut Tape3797195
Product RangeIHSR-2525CZ-51 Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.840 | CNY49.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.840 (CNY11.1192) |
| 50+ | CNY8.170 (CNY9.2321) |
| 250+ | CNY8.000 (CNY9.040) |
| 500+ | CNY7.890 (CNY8.9157) |
| 1000+ | CNY7.770 (CNY8.7801) |
| 2000+ | CNY7.090 (CNY8.0117) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHSR2525CZERR10M51Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3797195RL
Cut Tape3797195
Product RangeIHSR-2525CZ-51 Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)46A
Inductor ConstructionShielded
Saturation Current (Isat)31A
Product RangeIHSR-2525CZ-51 Series
Inductor Case / Package-
DC Resistance Max1020µohm
Inductance Tolerance± 20%
Product Length7.42mm
Product Width6.65mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
IHSR-2525CZ-51 Series
DC Resistance Max
1020µohm
Product Length
7.42mm
Product Height
3mm
RMS Current (Irms)
46A
Saturation Current (Isat)
31A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.65mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
