Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHSR1616ABER68NM01Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3103334RL
Cut Tape3103334
Product RangeIHSR-1616AB-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY8.940 | CNY89.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.940 (CNY10.1022) |
| 100+ | CNY7.440 (CNY8.4072) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHSR1616ABER68NM01Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3103334RL
Cut Tape3103334
Product RangeIHSR-1616AB-01 Series
Technical Datasheet
Inductance68nH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeIHSR-1616AB-01 Series
Inductor Case / Package-
DC Resistance Max3200µohm
Inductance Tolerance± 20%
Product Length4.06mm
Product Width4.06mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68nH
Inductor Construction
Shielded
Product Range
IHSR-1616AB-01 Series
DC Resistance Max
3200µohm
Product Length
4.06mm
Product Height
1.2mm
RMS Current (Irms)
22A
Saturation Current (Isat)
30A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789
