Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHSR1616ABER33NM01Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3103333RL
Cut Tape3103333
Product RangeIHSR-1616AB-01 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.610 | CNY11.61 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.610 (CNY13.1193) |
| 100+ | CNY7.870 (CNY8.8931) |
| 500+ | CNY7.860 (CNY8.8818) |
| 1000+ | CNY6.770 (CNY7.6501) |
| 2000+ | CNY6.730 (CNY7.6049) |
| 4000+ | CNY6.690 (CNY7.5597) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHSR1616ABER33NM01Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3103333RL
Cut Tape3103333
Product RangeIHSR-1616AB-01 Series
Technical Datasheet
Inductance33nH
RMS Current (Irms)37A
Inductor ConstructionShielded
Saturation Current (Isat)41A
Product RangeIHSR-1616AB-01 Series
Inductor Case / Package-
DC Resistance Max1150µohm
Inductance Tolerance± 20%
Product Length4.06mm
Product Width4.06mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33nH
Inductor Construction
Shielded
Product Range
IHSR-1616AB-01 Series
DC Resistance Max
1150µohm
Product Length
4.06mm
Product Height
1.2mm
RMS Current (Irms)
37A
Saturation Current (Isat)
41A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001028
