Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZERR47M5ACopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2419046RL
Cut Tape2419046
Product RangeIHLP-8787MZ-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY78.170 | CNY78.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.170 (CNY88.3321) |
| 5+ | CNY72.430 (CNY81.8459) |
| 10+ | CNY66.760 (CNY75.4388) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZERR47M5ACopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2419046RL
Cut Tape2419046
Product RangeIHLP-8787MZ-5A Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)80A
Inductor ConstructionShielded
Saturation Current (Isat)100A
Product RangeIHLP-8787MZ-5A Series
DC Resistance Max670µohm
Inductance Tolerance± 20%
Product Length22.48mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
IHLP-8787MZ-5A Series
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
80A
Saturation Current (Isat)
100A
DC Resistance Max
670µohm
Product Length
22.48mm
Product Height
13mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
