Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER3R3M5ACopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2419049RL
Cut Tape2419049
Product RangeIHLP-8787MZ-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY79.760 | CNY79.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.760 (CNY90.1288) |
| 5+ | CNY73.480 (CNY83.0324) |
| 10+ | CNY67.200 (CNY75.936) |
| 20+ | CNY66.660 (CNY75.3258) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER3R3M5ACopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2419049RL
Cut Tape2419049
Product RangeIHLP-8787MZ-5A Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)49A
Inductor ConstructionShielded
Saturation Current (Isat)41A
Product RangeIHLP-8787MZ-5A Series
Inductor Case / Package-
DC Resistance Max1770µohm
Inductance Tolerance± 20%
Product Length22.48mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
IHLP-8787MZ-5A Series
DC Resistance Max
1770µohm
Product Length
22.48mm
Product Height
13mm
RMS Current (Irms)
49A
Saturation Current (Isat)
41A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IHLP8787MZER3R3M5A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
